There are no models available for this part yet.
Overview of 30KPA108CA/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KPA108CA/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-30KPA108CA/TR13TR-ND
|
DigiKey | TVS P600 108V 175.2V Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2189 | Buy Now | |
DISTI #
30KPA108CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 108V 30kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 30KPA108CA/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-30KPA108CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30KPA P600 108V 175.2V RoHS: Compliant | 0 |
|
$10.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$7.2500 | Buy Now | ||
DISTI #
30KPA108CA/TR13
|
TTI | ESD Suppressors / TVS Diodes 30KPA P600 108V 175.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$10.1500 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 30000W 108V P600 THT | 0 |
|
$12.8488 / $13.7482 | RFQ |
CAD Models for 30KPA108CA/TR13 by YAGEO Corporation
Part Data Attributes for 30KPA108CA/TR13 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
133.29 V
|
Breakdown Voltage-Min
|
120.6 V
|
Breakdown Voltage-Nom
|
126.95 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
175.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
108 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
108 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|