30KP70A
Description: Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 30KP70A by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 30KP70A by Continental Device India Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 30KP70A-CDI
TME Diode: TVS, 30kW, 78.2V, 278A, unidirectional, R6, bulk Min Qty: 1 0
  • 1 $5.9600
  • 5 $5.3700
  • 25 $4.7400
  • 100 $4.2600
  • 500 $3.9800
$3.9800 / $5.9600 RFQ

CAD Models for 30KP70A by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30KP70A by Continental Device India Ltd

30KP70A
Continental Device India Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Min
78.2 V
Case Connection
ISOLATED
Clamping Voltage-Max
109 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
TS 16949
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
10 µA
Reverse Test Voltage
70 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 30KP70A
    Continental Device India Ltd
    Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Related Parts for 30KP70A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KP70A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KP70A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 30KP70A would you like to use for your alert(s)?
  • Please alert me when 30KP70A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KP70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KP70A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KP70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KP70A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KP70A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: