Part Details for 30HV63Z182MC by KEMET Corporation
Overview of 30HV63Z182MC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HV63Z182MC
30HV63Z182MC CAD Models
30HV63Z182MC Part Data Attributes
|
30HV63Z182MC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
30HV63Z182MC
KEMET Corporation
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 4727,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 11.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 9.53 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 30HV63Z182MC
This table gives cross-reference parts and alternative options found for 30HV63Z182MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HV63Z182MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C637C182MHR5TA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 4727, RADIAL LEADED | KEMET Corporation | 30HV63Z182MC vs C637C182MHR5TA |
C637C182MHR5HA7301 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 4727, | KEMET Corporation | 30HV63Z182MC vs C637C182MHR5HA7301 |
30HV23B182MNM | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 4727, | KEMET Corporation | 30HV63Z182MC vs 30HV23B182MNM |
C637C182MHR5HA7303 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 4727, | KEMET Corporation | 30HV63Z182MC vs C637C182MHR5HA7303 |
30HV23B182MCM | CAP,CERAMIC,1.8NF,3KVDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | 30HV63Z182MC vs 30HV23B182MCM |
C637C182MHR5TA7301 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 4727, | KEMET Corporation | 30HV63Z182MC vs C637C182MHR5TA7301 |