30HS36B333P
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF,

Overview of 30HS36B333P by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 30HS36B333P by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30HS36B333P by KEMET Corporation

30HS36B333P
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
18.29 mm
Length
36.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
3000 V
Reference Standard
MIL-PRF-49467
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
34.92 mm
Terminal Shape
WIRE
Width
6.89 mm
Want to compare parts?
  1. 30HS36B333P
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF,
    VS

Alternate Parts for 30HS36B333P

This table gives cross-reference parts and alternative options found for 30HS36B333P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HS36B333P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30HV36B333PC Ceramic Capacitor, Ceramic, 3000V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 30HS36B333P vs 30HV36B333PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30HS36B333P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30HS36B333P by KEMET Corporation

  • Please alert me when 30HS36B333P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 30HS36B333P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30HS36B333P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 30HS36B333P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30HS36B333P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30HS36B333P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: