Part Details for 30HC566M035BB2A by Barker Microfarads (BMI)
Overview of 30HC566M035BB2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC566M035BB2A
30HC566M035BB2A CAD Models
30HC566M035BB2A Part Data Attributes
|
30HC566M035BB2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC566M035BB2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Avaliable | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 17.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 30HC |
Alternate Parts for 30HC566M035BB2A
This table gives cross-reference parts and alternative options found for 30HC566M035BB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC566M035BB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556560M035BB0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | 30HC566M035BB2A vs 556560M035BB0 |
30HC566M035BB5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Barker Microfarads (BMI) | 30HC566M035BB2A vs 30HC566M035BB5T |
30HC566M035BB2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Barker Microfarads (BMI) | 30HC566M035BB2A vs 30HC566M035BB2T |
556560M035BB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | 30HC566M035BB2A vs 556560M035BB0E |