Part Details for 30HC478M012FK2A by Barker Microfarads (BMI)
Overview of 30HC478M012FK2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC478M012FK2A
30HC478M012FK2A CAD Models
30HC478M012FK2A Part Data Attributes
|
30HC478M012FK2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC478M012FK2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Leakage Current | 0.02575 mA | |
Manufacturer Series | 30HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12 V | |
Ripple Current | 972.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30HC478M012FK2A
This table gives cross-reference parts and alternative options found for 30HC478M012FK2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC478M012FK2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30HC478M012FK5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK5T |
30D478M012GK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30D478M012GK2A |
30HC478M012FK2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK2T |
30HC478M012FK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK3A |
30D478M012GK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30D478M012GK3A |
30HC478M012FK5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK5A |
30HC478M012FK6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK6T |
30D478M012LR3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30D478M012LR3A |
30HC478M012FK3T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30HC478M012FK3T |
30D478M012GK6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC478M012FK2A vs 30D478M012GK6A |