Part Details for 30HC475M200CB2T by Barker Microfarads (BMI)
Overview of 30HC475M200CB2T by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC475M200CB2T
30HC475M200CB2T CAD Models
30HC475M200CB2T Part Data Attributes
|
30HC475M200CB2T
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC475M200CB2T
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Avaliable | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34000 mΩ | |
Leakage Current | 0.00813 mA | |
Length | 17.5 mm | |
Manufacturer Series | 30HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 30 mA | |
Series | 30HC | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30HC475M200CB2T
This table gives cross-reference parts and alternative options found for 30HC475M200CB2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC475M200CB2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30HC475M200CB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC475M200CB2T vs 30HC475M200CB2A |
30HC475M200CB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC475M200CB2T vs 30HC475M200CB5A |