30HC475M150CB5A
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED

Overview of 30HC475M150CB5A by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

CAD Models for 30HC475M150CB5A by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30HC475M150CB5A by Barker Microfarads (BMI)

30HC475M150CB5A
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
34400 mΩ
Leakage Current
0.00731 mA
Manufacturer Series
30HC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
150 V
Ripple Current
31.5 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 30HC475M150CB5A
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 30HC475M150CB5A

This table gives cross-reference parts and alternative options found for 30HC475M150CB5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC475M150CB5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30LR475M150CB5A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30LR475M150CB5A
30HC475M150CB3T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30HC475M150CB3T
30HC475M150CB3A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30HC475M150CB3A
30LR475M150CB6A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30LR475M150CB6A
30LR475M150CB2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30LR475M150CB2A
30LR475M150CB6T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30LR475M150CB6T
30HC475M150CB6A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30HC475M150CB6A
30HC475M150CB2T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30HC475M150CB5A vs 30HC475M150CB2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30HC475M150CB5A by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30HC475M150CB5A by Barker Microfarads (BMI)

  • Please alert me when 30HC475M150CB5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30HC475M150CB5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30HC475M150CB5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30HC475M150CB5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30HC475M150CB5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30HC475M150CB5A by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: