Part Details for 30HC226M450FK6A by Barker Microfarads (BMI)
Overview of 30HC226M450FK6A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC226M450FK6A
30HC226M450FK6A CAD Models
30HC226M450FK6A Part Data Attributes
|
30HC226M450FK6A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC226M450FK6A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7800 mΩ | |
Leakage Current | 0.0219 mA | |
Manufacturer Series | 30HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 122.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30HC226M450FK6A
This table gives cross-reference parts and alternative options found for 30HC226M450FK6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC226M450FK6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30HC226M450FK3T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30HC226M450FK3T |
30D226M450GK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30D226M450GK3A |
105RB226M450DS5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30HC226M450FK6A vs 105RB226M450DS5F |
105RG226M450DT5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30HC226M450FK6A vs 105RG226M450DT5F |
30D226M450GK6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30D226M450GK6A |
30D226M450LR6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30D226M450LR6A |
105RG226M450EK6F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30HC226M450FK6A vs 105RG226M450EK6F |
105RB226M450EK5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 30HC226M450FK6A vs 105RB226M450EK5F |
30HC226M450FK6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30HC226M450FK6T |
30HC226M450FK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC226M450FK6A vs 30HC226M450FK3A |