Part Details for 30HC187M063DD3T by Barker Microfarads (BMI)
Overview of 30HC187M063DD3T by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC187M063DD3T
30HC187M063DD3T CAD Models
30HC187M063DD3T Part Data Attributes
|
30HC187M063DD3T
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC187M063DD3T
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1340 mΩ | |
Leakage Current | 0.0233 mA | |
Manufacturer Series | 30HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 176 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30HC187M063DD3T
This table gives cross-reference parts and alternative options found for 30HC187M063DD3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC187M063DD3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30LR187M063DH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH2T |
30LR187M063DH3T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH3T |
30LR187M063DH6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH6A |
30LR187M063DH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH2A |
30LR187M063DH6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH6T |
30LR187M063DH5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30LR187M063DH5A |
30HC187M063DD3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30HC187M063DD3A |
30HC187M063DD2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30HC187M063DD2A |
30HC187M063DD2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30HC187M063DD2T |
30HC187M063DD5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC187M063DD3T vs 30HC187M063DD5A |