Part Details for 30HC157M100EH5A by Barker Microfarads (BMI)
Overview of 30HC157M100EH5A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC157M100EH5A
30HC157M100EH5A CAD Models
30HC157M100EH5A Part Data Attributes
|
30HC157M100EH5A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC157M100EH5A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Avaliable | |
Diameter | 11 mm | |
Dielectric Material | ALUMINUM | |
Length | 38 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 30HC |
Alternate Parts for 30HC157M100EH5A
This table gives cross-reference parts and alternative options found for 30HC157M100EH5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC157M100EH5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30HC157M100EH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Barker Microfarads (BMI) | 30HC157M100EH5A vs 30HC157M100EH2T |
556151M100MH0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 30HC157M100EH5A vs 556151M100MH0E |
30D157M100EH5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC157M100EH5A vs 30D157M100EH5T |
556151M100MH0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 30HC157M100EH5A vs 556151M100MH0 |
30D157M100EH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC157M100EH5A vs 30D157M100EH2T |
30HC157M100EH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Barker Microfarads (BMI) | 30HC157M100EH5A vs 30HC157M100EH2A |
30D157M100EH5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC157M100EH5A vs 30D157M100EH5A |