Part Details for 30HC128M016DF6T by Barker Microfarads (BMI)
Overview of 30HC128M016DF6T by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30HC128M016DF6T
30HC128M016DF6T CAD Models
30HC128M016DF6T Part Data Attributes
|
30HC128M016DF6T
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30HC128M016DF6T
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Leakage Current | 0.01586 mA | |
Manufacturer Series | 30HC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 381 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30HC128M016DF6T
This table gives cross-reference parts and alternative options found for 30HC128M016DF6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HC128M016DF6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D128M016DH6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016DH6T |
30D128M016EF6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016EF6T |
30D128M016DH6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016DH6A |
30D128M016DH2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016DH2T |
30HC128M016DF5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30HC128M016DF5T |
30LR128M016EF6T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30LR128M016EF6T |
30LR128M016EF2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30LR128M016EF2T |
30D128M016EF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016EF2A |
30D128M016EF5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016EF5T |
30D128M016DH5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30HC128M016DF6T vs 30D128M016DH5A |