Part Details for 30DC106M050DD6A by Barker Microfarads (BMI)
Overview of 30DC106M050DD6A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30DC106M050DD6A
30DC106M050DD6A CAD Models
30DC106M050DD6A Part Data Attributes
|
30DC106M050DD6A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30DC106M050DD6A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 555 mΩ | |
Leakage Current | 0.005 mA | |
Manufacturer Series | 30DC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 268 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30DC106M050DD6A
This table gives cross-reference parts and alternative options found for 30DC106M050DD6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30DC106M050DD6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GST1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Unielecs Co Ltd | 30DC106M050DD6A vs GST1H100M |
30DC106M050DD5A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30DC106M050DD5A |
30DC106M050DD2A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30DC106M050DD2A |
30DC106M050DD5T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30DC106M050DD5T |
30D106M050BA3T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30D106M050BA3T |
30D106M050BA6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30D106M050BA6A |
30DC106M050DD3T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30DC106M050DD3T |
30DC106M050DD2T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30DC106M050DD6A vs 30DC106M050DD2T |
TPC1H100MAH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nichicon Corporation | 30DC106M050DD6A vs TPC1H100MAH |