There are no models available for this part yet.
Overview of 30D477M063EH2A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D477M063EH2A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30D477M063EH2A
|
Avnet Americas | Cap Aluminum 470uF 63V 20% (11 X 38mm) Axial 0.51 Ohm 745mA 2000 hr 105°C Bulk - Bulk (Alt: 30D477M063EH2A) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5896 / $4.5602 | Buy Now | |
DISTI #
75-30D477M063EH2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63volts 20% 11x38mm RoHS: Not Compliant | 630 |
|
$3.5200 / $6.0400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks | 0 |
|
$3.5500 | Buy Now | ||
DISTI #
30D477M063EH2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63volts 20% 11x38mm RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$3.3900 / $3.5500 | Buy Now | |
Perfect Parts Corporation | 308 |
|
RFQ |
CAD Models for 30D477M063EH2A by Vishay Intertechnologies
Part Data Attributes for 30D477M063EH2A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
11 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
510 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0364 mA
|
Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
372.5 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 30D477M063EH2A
This table gives cross-reference parts and alternative options found for 30D477M063EH2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D477M063EH2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D477M063EH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D477M063EH2A vs 30D477M063EH2A |
30D477M063EH5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D477M063EH2A vs 30D477M063EH5T |
30D477M063EH5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D477M063EH2A vs 30D477M063EH5A |