Part Details for 30D228M035GK2A by Barker Microfarads (BMI)
Overview of 30D228M035GK2A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30D228M035GK2A
30D228M035GK2A CAD Models
30D228M035GK2A Part Data Attributes
|
30D228M035GK2A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30D228M035GK2A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 125 mΩ | |
Leakage Current | 0.0575 mA | |
Length | 44.5 mm | |
Manufacturer Series | 30D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 990 mA | |
Series | 30D | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30D228M035GK2A
This table gives cross-reference parts and alternative options found for 30D228M035GK2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D228M035GK2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D228M035GK2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 30D228M035GK2A vs 30D228M035GK2A |