30D155H160BA3T
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED

Overview of 30D155H160BA3T by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 30D155H160BA3T by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30D155H160BA3T by Barker Microfarads (BMI)

30D155H160BA3T
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
110100 mΩ
Leakage Current
0.0051 mA
Manufacturer Series
30D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
11.5 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 30D155H160BA3T
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 30D155H160BA3T

This table gives cross-reference parts and alternative options found for 30D155H160BA3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D155H160BA3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30D155H160BA2T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D155H160BA3T vs 30D155H160BA2T
30D155H160BA5A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D155H160BA3T vs 30D155H160BA5A
30D155H160BA6T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D155H160BA3T vs 30D155H160BA6T
30D155H160BA2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D155H160BA3T vs 30D155H160BA2A
30D155H160BA3A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 100% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D155H160BA3T vs 30D155H160BA3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30D155H160BA3T by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30D155H160BA3T by Barker Microfarads (BMI)

  • Please alert me when 30D155H160BA3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30D155H160BA3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30D155H160BA3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30D155H160BA3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30D155H160BA3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30D155H160BA3T by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: