Part Details for 30D107M025CC2A by Vishay Sprague
Overview of 30D107M025CC2A by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D107M025CC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D107M025CC2A-ND
|
DigiKey | CAP ALUM 100UF 20% 25V AXIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
320 In Stock |
|
$2.2102 / $4.3300 | Buy Now |
Part Details for 30D107M025CC2A
30D107M025CC2A CAD Models
30D107M025CC2A Part Data Attributes
|
30D107M025CC2A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
30D107M025CC2A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 100 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2914 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 98.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 30D107M025CC2A
This table gives cross-reference parts and alternative options found for 30D107M025CC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D107M025CC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D107M025CC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D107M025CC2A vs 30D107M025CC5A |
30D107M025CC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D107M025CC2A vs 30D107M025CC5T |
30D107M025CC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 30D107M025CC2A vs 30D107M025CC5A |
30D107M025CC5AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | 30D107M025CC2A vs 30D107M025CC5AE3 |
30LR107M025CC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Barker Microfarads (BMI) | 30D107M025CC2A vs 30LR107M025CC5T |