Diodes
30CTQ050STR
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3

Overview of 30CTQ050STR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 30CTQ050STR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30CTQ050STR by International Rectifier

30CTQ050STR
International Rectifier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 30CTQ050STR
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
    VS

Alternate Parts for 30CTQ050STR

This table gives cross-reference parts and alternative options found for 30CTQ050STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ050STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-30CTQ050PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 30CTQ050STR vs VS-30CTQ050PBF
30CTQ050-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050-G
30CTQ050S-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S-T4
30CTQ050S-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S-G
30CTQ050S-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S-GT4
30CTQ050 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050
30CTQ050S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier 30CTQ050STR vs 30CTQ050S
Part Number Description Manufacturer Compare
30CTQ050S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier 30CTQ050STR vs 30CTQ050S
VS-30CTQ050PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors 30CTQ050STR vs VS-30CTQ050PBF
30CTQ050S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S
30CTQ050S-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S-T4
30CTQ050-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050-G
30CTQ050 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050
30CTQ050S-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30CTQ050STR vs 30CTQ050S-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30CTQ050STR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30CTQ050STR by International Rectifier

Select Manufacturer
Which Manufacturer of 30CTQ050STR would you like to use for your alert(s)?
  • Please alert me when 30CTQ050STR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30CTQ050STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30CTQ050STR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30CTQ050STR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30CTQ050STR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30CTQ050STR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: