Part Details for 30CTQ045 by Diotec Semiconductor AG
Overview of 30CTQ045 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 30CTQ045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-30CTQ045-ND
|
DigiKey | SCHOTTKY TO-220AB 45V 30A 175DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.7384 / $1.6800 | Buy Now |
DISTI #
637-30CTQ045
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AB, 45V, 30A RoHS: Compliant | 2081 |
|
$0.7340 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - TO-220AB - 45V - 30A RoHS: Compliant | 0 |
|
$0.6960 / $1.0140 | Buy Now |
DISTI #
30CTQ045-DIO
|
TME | Diode: Schottky rectifying, THT, 45V, 15Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.7900 / $1.1900 | RFQ |
Part Details for 30CTQ045
30CTQ045 CAD Models
30CTQ045 Part Data Attributes
|
30CTQ045
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
30CTQ045
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 30CTQ045
This table gives cross-reference parts and alternative options found for 30CTQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | 30CTQ045 vs SF30NC15M |
PJ40C40CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | 30CTQ045 vs PJ40C40CZ |
PBYR2535CT-45CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | 30CTQ045 vs PBYR2535CT-45CT |
SDURF1530CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30CTQ045 vs SDURF1530CTR |
12R1/220 | Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Solid State Devices Inc (SSDI) | 30CTQ045 vs 12R1/220 |
SF163A | Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | 30CTQ045 vs SF163A |
V20M120M-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 30CTQ045 vs V20M120M-E3/4W |
SB3060LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 30CTQ045 vs SB3060LCT |
SBR40U300CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | 30CTQ045 vs SBR40U300CTF |
MBR8200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 30CTQ045 vs MBR8200CT |