Part Details for 30CLJQ045 by Infineon Technologies AG
Overview of 30CLJQ045 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30CLJQ045
30CLJQ045 CAD Models
30CLJQ045 Part Data Attributes
|
30CLJQ045
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
30CLJQ045
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 30CLJQ045
This table gives cross-reference parts and alternative options found for 30CLJQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CLJQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N7064CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | Infineon Technologies AG | 30CLJQ045 vs JANTXV1N7064CCU3 |
JANTX1N7064CCU3C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | Infineon Technologies AG | 30CLJQ045 vs JANTX1N7064CCU3C |
JANTXV1N7064CCU3C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, | Infineon Technologies AG | 30CLJQ045 vs JANTXV1N7064CCU3C |
30CLJQ045PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | Infineon Technologies AG | 30CLJQ045 vs 30CLJQ045PBF |
30CLJQ045SCX | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | Infineon Technologies AG | 30CLJQ045 vs 30CLJQ045SCX |
JANTX1N7064CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | Infineon Technologies AG | 30CLJQ045 vs JANTX1N7064CCU3 |