Part Details for 30BF40TRPBF by Infineon Technologies AG
Overview of 30BF40TRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 30BF40TRPBF
30BF40TRPBF CAD Models
30BF40TRPBF Part Data Attributes
|
30BF40TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
30BF40TRPBF
Infineon Technologies AG
3A, SILICON, RECTIFIER DIODE, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 30BF40TRPBF
This table gives cross-reference parts and alternative options found for 30BF40TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BF40TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBYT03 | 3A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | 30BF40TRPBF vs SMBYT03 |
30BF40 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, | International Rectifier | 30BF40TRPBF vs 30BF40 |
30BF40TRPBF | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Rectifier | 30BF40TRPBF vs 30BF40TRPBF |
SMBYT03-400 | 3A, 400V, SILICON, RECTIFIER DIODE, SMC, 2 PIN | STMicroelectronics | 30BF40TRPBF vs SMBYT03-400 |