There are no models available for this part yet.
Overview of 30BCF10R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 30BCF10R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ6877
|
Newark | 30Bcf10R=F8234E |Corcom Te Connectivity 30BCF10R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7000 / $187.7700 | Buy Now | |
DISTI #
2266-30BCF10R-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$163.9600 / $197.5800 | Buy Now | |
DISTI #
CCM2155-ND
|
DigiKey | LINE FILTER 30A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Box | Limited Supply - Call |
|
$173.9170 / $196.1500 | Buy Now | |
DISTI #
592-30BCF10R
|
Mouser Electronics | Power Line Filters 30BCF10R=F8234E RoHS: Compliant | 6 |
|
$169.1000 / $191.8700 | Buy Now | |
Onlinecomponents.com | 30BCF10R=F8234E RoHS: Compliant |
60 Partner Stock |
|
$177.3300 / $195.1700 | Buy Now | ||
DISTI #
65687118
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$153.7500 / $185.2700 | Buy Now | |
DISTI #
30BCF10R-TEC
|
TME | 30BCF10R Min Qty: 1 | 60 |
|
$163.0186 / $218.2645 | Buy Now | |
DISTI #
C1S757106603302
|
Chip1Stop | Power Line Filter RFI 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount RoHS: Compliant | 60 |
|
$154.0000 / $210.0000 | Buy Now | |
Master Electronics | 30BCF10R=F8234E RoHS: Compliant |
60 Partner Stock |
|
$177.3300 / $195.1700 | Buy Now |
CAD Models for 30BCF10R by TE Connectivity
Part Data Attributes for 30BCF10R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
UL; CSA; EN
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
87.12 mm
|
High Pot
|
1850 V
|
Leakage Current-Max
|
6.9 mA
|
Length
|
242.06 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
277 V
|
Width
|
52.07 mm
|