Part Details for 309NPC2500 by Honeywell Sensing and Control / Clarostat
Overview of 309NPC2500 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309NPC2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000771233
|
Sager | Potentiometers 2.5K Ohma 10% 1W Cermet Potentiometer | 0 |
|
Buy Now |
Part Details for 309NPC2500
309NPC2500 CAD Models
309NPC2500 Part Data Attributes
|
309NPC2500
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
309NPC2500
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |