Part Details for 3098 by Heyco
Overview of 3098 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3098
|
Mouser Electronics | Conduit Fittings & Accessories POP 1375 BLACK | 546 |
|
$0.1420 / $0.3900 | Buy Now |
DISTI #
72139841
|
RS | Hole Plug, Black, Hole Size 1.375 in, Panel Thickness 0.172 in, POP Series | Heyco 3098 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.1850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1371 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1108 / $0.2107 | Buy Now |
DISTI #
HEY3098
|
DB Roberts | POP 1375 BLACK | 0 |
|
RFQ |
Part Details for 3098
3098 CAD Models
3098 Part Data Attributes
|
3098
Heyco
Buy Now
|
Compare Parts:
3098
Heyco
|
Samacsys Manufacturer | Heyco |