Part Details for 3098 by Adafruit Industries
Overview of 3098 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
485-3098
|
Mouser Electronics | Adafruit Accessories PRINTinZ Skin for Ultimaker - 229mm x 257mm | 0 |
|
$28.1200 | Order Now |
Part Details for 3098
3098 CAD Models
3098 Part Data Attributes
|
3098
Adafruit Industries
Buy Now
|
Compare Parts:
3098
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |