Part Details for 3096 by CR Seals
Overview of 3096 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3096BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays | |
ISL73096EHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays | |
ISL73096RHVF | Renesas Electronics Corporation | Radiation Hardened Ultra High Frequency NPN/PNP Transistor Arrays |
Price & Stock for 3096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73210937
|
RS | Double Lip Wave Oil Seal, I.D. 0.313 in, O.D. 0.686 in, Thickness 0.313 in | CR Seals (SKF) 3096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$12.0700 / $14.2000 | Buy Now |