Part Details for 30926 by TE Connectivity
Overview of 30926 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 30926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3667
|
Newark | Ring And Spade Tongue Terminal |Amp Te Connectivity 30926 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.9770 / $1.5700 | Buy Now |
DISTI #
39C0288
|
Newark | Terminal, dg R 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 30926 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.7050 | Buy Now |
DISTI #
30926-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7315 | Buy Now |
DISTI #
30926
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece - Bulk (Alt: 30926) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-30926
|
Mouser Electronics | Terminals TERMINAL FASTON 2 8 RoHS: Compliant | 981 |
|
$0.6810 / $1.5100 | Buy Now |
|
Onlinecomponents.com | TERMINAL,DG R 16-14 6 RoHS: Compliant |
370 Partner Stock |
|
$0.4731 / $0.9963 | Buy Now |
|
Quest Components | 560 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
30926
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.07mm 8.71mm Tin Loose Piece - Bulk (Alt: 30926) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 30926
|
PEI Genesis | Ring Terminal, 2mm2 | 370 |
|
Buy Now | |
|
Master Electronics | TERMINAL,DG R 16-14 6 RoHS: Compliant |
370 Partner Stock |
|
$0.4731 / $0.9963 | Buy Now |
Part Details for 30926
30926 CAD Models
30926 Part Data Attributes:
|
30926
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30926
TE Connectivity
TERMINAL,DG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |