Part Details for 3091EC563S010AXA1 by Cornell Dubilier Electronics Inc
Overview of 3091EC563S010AXA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3091EC563S010AXA1
3091EC563S010AXA1 CAD Models
3091EC563S010AXA1 Part Data Attributes
|
3091EC563S010AXA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3091EC563S010AXA1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.1 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3091EC563S010AXA1
This table gives cross-reference parts and alternative options found for 3091EC563S010AXA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3091EC563S010AXA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3091EC563S010BHR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3091EC563S010BHR1 |
3191BH563S010BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3191BH563S010BHA |
3191EC563S010APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3191EC563S010APA |
3091EC563S010MRR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3091EC563S010MRR1 |
3091EC563S010DHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3091EC563S010DHA1 |
3191BH563S010AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3191BH563S010AXA |
3191BH563S010ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3191BH563S010ARA |
3191EC563S010ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 30% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3191EC563S010ARA |
3091EC563S010JXR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3091EC563S010JXR1 |
3091EC563S010ANA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563S010AXA1 vs 3091EC563S010ANA1 |