Part Details for 3091EC563T010JPR1 by Cornell Dubilier Electronics Inc
Overview of 3091EC563T010JPR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3091EC563T010JPR1
3091EC563T010JPR1 CAD Models
3091EC563T010JPR1 Part Data Attributes
|
3091EC563T010JPR1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3091EC563T010JPR1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.1 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3091EC563T010JPR1
This table gives cross-reference parts and alternative options found for 3091EC563T010JPR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3091EC563T010JPR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EC563T010ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3191EC563T010ARA |
3091EC563T010KNA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010KNA1 |
3091EC563T010JHR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010JHR1 |
3091EC563T010BRR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010BRR1 |
3091EC563T010MXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010MXA1 |
3191BH563T010ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3191BH563T010ARA |
3091EC563T010BJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010BJR1 |
3091EC563T010JJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010JJR1 |
3091EC563T010JNR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3091EC563T010JNR1 |
3191BH563T010MRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563T010JPR1 vs 3191BH563T010MRA |