Part Details for 3091EC563M010BXA1 by Cornell Dubilier Electronics Inc
Overview of 3091EC563M010BXA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3091EC563M010BXA1
3091EC563M010BXA1 CAD Models
3091EC563M010BXA1 Part Data Attributes
|
3091EC563M010BXA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3091EC563M010BXA1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.1 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3091EC563M010BXA1
This table gives cross-reference parts and alternative options found for 3091EC563M010BXA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3091EC563M010BXA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EC563M010BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3191EC563M010BRA |
3091EC563M010DJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010DJA1 |
3091EC563M010JHR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010JHR1 |
PC010M56K0ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount | YAGEO Corporation | 3091EC563M010BXA1 vs PC010M56K0ST |
3091EC563M010MPR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010MPR1 |
3091EC563M010MNA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010MNA1 |
3191EC563M010ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3191EC563M010ARA |
3091EC563M010ARA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010ARA1 |
3191EC563M010BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3191EC563M010BJA |
3091EC563M010DNR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EC563M010BXA1 vs 3091EC563M010DNR1 |