Part Details for 3091EB563S7R5JJT1 by Cornell Dubilier Electronics Inc
Overview of 3091EB563S7R5JJT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3091EB563S7R5JJT1
3091EB563S7R5JJT1 CAD Models
3091EB563S7R5JJT1 Part Data Attributes
|
3091EB563S7R5JJT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3091EB563S7R5JJT1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3091EB563S7R5JJT1
This table gives cross-reference parts and alternative options found for 3091EB563S7R5JJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3091EB563S7R5JJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191BH563S7R5MNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191BH563S7R5MNA1 |
3191EB563S7R5MXR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191EB563S7R5MXR1 |
3191EB563S7R5MXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191EB563S7R5MXT1 |
3191BH563S7R5ANS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191BH563S7R5ANS1 |
3191BH563S7R5MJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191BH563S7R5MJR1 |
3191BH563S7R5BNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191BH563S7R5BNT1 |
3091EB563S7R5BHS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3091EB563S7R5BHS1 |
3191EB563S7R5ARR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191EB563S7R5ARR1 |
3191BH563S7R5DNR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191BH563S7R5DNR1 |
3191EB563S7R5DNR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563S7R5JJT1 vs 3191EB563S7R5DNR1 |