Part Details for 3091EB563M7R5MJT1 by Cornell Dubilier Electronics Inc
Overview of 3091EB563M7R5MJT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3091EB563M7R5MJT1
3091EB563M7R5MJT1 CAD Models
3091EB563M7R5MJT1 Part Data Attributes
|
3091EB563M7R5MJT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3091EB563M7R5MJT1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Manufacturer Series | 3191 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3091EB563M7R5MJT1
This table gives cross-reference parts and alternative options found for 3091EB563M7R5MJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3091EB563M7R5MJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3191EB563M7R5BNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5BNS1 |
3091EB563M7R5MXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3091EB563M7R5MXT1 |
3191EB563M7R5MXS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5MXS1 |
3191EB563M7R5MJT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5MJT1 |
3191EB563M7R5JXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5JXA1 |
3191EB563M7R5BPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 56000uF, Stud Mount, CAN | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5BPA1 |
3191EB563M7R5MRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5MRA1 |
3191EB563M7R5MJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191EB563M7R5MJR1 |
3191BH563M7R5BRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 56000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3191BH563M7R5BRS1 |
3091EB563M7R5MRT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 7.5V, 56000uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 3091EB563M7R5MJT1 vs 3091EB563M7R5MRT1 |