309179-000
TE Connectivity
Description: Circular Connector Adapter, Aluminum Alloy

Overview of 309179-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 309179-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 309179-000
Avnet Americas Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 309179-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk 0
  • 40 $85.2852
  • 80 $82.8828
  • 160 $80.4804
  • 240 $78.0780
  • 320 $75.6756
  • 400 $73.2732
  • 4,000 $70.8708
$70.8708 / $85.2852 Buy Now
DISTI # RYCTXR21AB00-2208AI
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-2208AI Americas - 0 in Stock
Buy Now
Onlinecomponents.com TXR21AB00-2208AI 0
  • 10 $156.1600
  • 20 $96.1000
  • 30 $76.0800
  • 40 $74.5500
$74.5500 / $156.1600 Buy Now
DISTI # RYCTXR21AB00-2208AI
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-2208AI 0
Buy Now
Master Electronics TXR21AB00-2208AI 0
  • 10 $156.1600
  • 20 $96.1000
  • 30 $76.0800
  • 40 $74.5500
$74.5500 / $156.1600 Buy Now

CAD Models for 309179-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 309179-000 by TE Connectivity

309179-000
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Length
1.196 inch
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Color
OLIVE-DRAB
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
MIL-DTL-26
Shell Material
ALUMINUM ALLOY
Want to compare parts?
  1. 309179-000
    TE Connectivity
    Circular Connector Adapter, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 309179-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 309179-000 by TE Connectivity

  • Please alert me when 309179-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 309179-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 309179-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 309179-000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 309179-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 309179-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: