Part Details for 30901 by Wiha Quality Tools
Overview of 30901 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 30901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6976
|
Newark | Softgrip Industrial Combination Pliers, Plier Style:Combination, Jaw Opening Max:-, Overall Length:6.3", Product Range:- Rohs Compliant: Yes |Wiha 30901 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 | Buy Now |
DISTI #
596-30901
|
Mouser Electronics | Pliers & Tweezers Industrial SoftGrip Combination Pliers 6.3" | 0 |
|
$19.2600 / $20.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4800 / $31.9400 | Buy Now |