Part Details for 3090-804-2106 by Methode Electronics Inc
Overview of 3090-804-2106 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Part Details for 3090-804-2106
3090-804-2106 CAD Models
3090-804-2106 Part Data Attributes
|
3090-804-2106
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3090-804-2106
Methode Electronics Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 3090-804-2106
This table gives cross-reference parts and alternative options found for 3090-804-2106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3090-804-2106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
309F-804-2006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 309F-804-2006 |
3098-804-2106 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 3098-804-2106 |
309E-804-2006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 309E-804-2006 |
309F-804-2106 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 309F-804-2106 |
3098-804-2006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 3098-804-2006 |
3090-804-2006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 3090-804-2006 |
3092-804-2006 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 3092-804-2006 |
309E-804-2106 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 3090-804-2106 vs 309E-804-2106 |