Part Details for 309-10160 by HellermannTyton
Overview of 309-10160 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header | |
10160554-004SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch | |
10160261-00031LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Plug Vertical 24Pin 30u\\ gold |
Price & Stock for 309-10160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70603832
|
RS | Black Heat Shrink Tubing, 1.6mm, 2:1, 5m Length | HellermannTyton 309-10160 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Reel | 0 |
|
$8.4100 / $9.0400 | RFQ |