Part Details for 309 97SC 5C 1.02MM H 500G by Henkel Corporation / Multicore
Overview of 309 97SC 5C 1.02MM H 500G by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630D02MMEL-E | Renesas Electronics Corporation | Operational Amplifiers, LSOP, /Embossed Tape | |
HA1631D02MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape | |
UPD703500GM-JEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), FQFP, / |
Price & Stock for 309 97SC 5C 1.02MM H 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0850
|
Newark | Solder Wire, , 1.0Mm, 500G, Flux Type:Rosin, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:217°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Rohs Compliant: Yes |Multicore/loctite 309 97SC 5C 1.02MM H 500G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$112.4000 / $137.9500 | Buy Now |