Part Details for 308SZZ by SKF
Overview of 308SZZ by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308SZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73215621
|
RS | Deep Groove Ball Bearing, I.D. 40 mm, O.D. 90 mm, W 23 mm | MRC (SKF) 308SZZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$73.9000 / $86.9400 | Buy Now |