308RLE60
Description: Silicon Controlled Rectifier, 470000mA I(T), 600V V(DRM),

Overview of 308RLE60 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 308RLE60 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 308RLE60 by Nihon Inter Electronics Corporation

308RLE60
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Package Description
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
15 µs
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
6000 A
Number of Terminals
3
On-state Current-Max
470000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 308RLE60
    Nihon Inter Electronics Corporation
    Silicon Controlled Rectifier, 470000mA I(T), 600V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 308RLE60 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 308RLE60 by Nihon Inter Electronics Corporation

  • Please alert me when 308RLE60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 308RLE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 308RLE60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 308RLE60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 308RLE60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 308RLE60 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: