Part Details for 308A by B&K Precision Corporation
Overview of 308A by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5381
|
Newark | Digital Insulation Tester 1000V 2000Mohm, Insulation Tester Type:Digital Megohmmeter, Insulation Testing Voltage:250V, 500V, 1Kv, Insulation Testing Resistance:2Gohm, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |B&k Precision 308A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0000 | Buy Now |
DISTI #
308A-ND
|
DigiKey | MEGOHMMETER FIELD TESTING Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$344.0000 | Buy Now |
DISTI #
615-308A
|
Mouser Electronics | Insulation Testers / Megohmmeters Digital Insulation & Continuity Meter RoHS: Compliant | 0 |
|
$344.0000 | Order Now |
DISTI #
V99:2348_17618970
|
Arrow Electronics | Digital Insulation and Continuity Meter Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$344.0000 | Buy Now |
DISTI #
70146178
|
RS | Tester, Insulation, 0 to 2000 Megohms @ 1000 V, 500 V, 250 V, 1000 VDC, 1.2 mA | B&K Precision 308A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$344.0000 | RFQ |
|
Onlinecomponents.com | Digital Insulation & Continuity Meter | 0 |
|
$430.0000 | Buy Now |
DISTI #
44174.1
|
TestEquity LLC | B&K Precision 308A Digital Insulation And Continuity Meter, 250V, 500V, or 1000V | 3 |
|
$344.0000 | Buy Now |