Part Details for 308N1MEG by Honeywell Sensing and Control
Overview of 308N1MEG by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308N1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07407157
|
Arrow Electronics | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1722 | Americas - 39 |
|
$1.3290 / $6.9841 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant |
371 In Stock |
|
$23.7600 / $45.7000 | Buy Now |
DISTI #
55835231
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 229 |
|
$18.7900 / $20.2900 | Buy Now |
DISTI #
69219712
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$31.2000 / $59.4100 | Buy Now |
DISTI #
65690933
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 42 |
|
$18.7900 / $20.2900 | Buy Now |
DISTI #
25865594
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 39 |
|
$1.3290 | Buy Now |
DISTI #
308N1MEG-HON
|
TME | Potentiometer: shaft | 271 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant |
371 In Stock |
|
$23.7600 / $45.7000 | Buy Now |
Part Details for 308N1MEG
308N1MEG CAD Models
308N1MEG Part Data Attributes
|
308N1MEG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
308N1MEG
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 0.5W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | HOOK | |
Tolerance | 20% |