Part Details for 30890 009250 by Belden Inc
Overview of 30890 009250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76308-904LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
76308-905LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 5 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
RJCSE308901 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs |
Price & Stock for 30890 009250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3252
|
Newark | #1/0Sil Gl Brd 200C 600V/ White Rohs Compliant: Yes |Belden 30890 009250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 4 |
|
$8,205.8400 / $8,840.8100 | Buy Now |
DISTI #
BEL4586-250-ND
|
DigiKey | HOOK-UP STRND 1/0AWG WHITE Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$25.3918 | Buy Now |
DISTI #
566-30890009250
|
Mouser Electronics | Hook-up Wire #1/0SIL GL BRD 200C 600V RoHS: Compliant | 0 |
|
$7,812.7800 | Order Now |
DISTI #
71316922
|
RS | Hook-up Wire, UL 3126, 1/0 awg, Silicone with Glass Braid, 600V, White | Belden 30890 009250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$7,890.9100 | RFQ |
Part Details for 30890 009250
30890 009250 CAD Models
30890 009250 Part Data Attributes
|
30890 009250
Belden Inc
Buy Now
|
Compare Parts:
30890 009250
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |