Part Details for 3089 by Heyco
Overview of 3089 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3089E | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP16, PLASTIC, MS-001BB, DIP-16 | |
LT3089EFE#TRPBF | Analog Devices | 800mA 1x Res Rugged Lin Reg w/ | |
LT3089ER#PBF | Analog Devices | 800mA 1x Res Rugged Lin Reg w/ |
Price & Stock for 3089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3089
|
Mouser Electronics | Conduit Fittings & Accessories POP 1093 BLACK RoHS: Compliant | 0 |
|
$0.0930 / $0.0940 | Order Now |
DISTI #
72139836
|
RS | Hole Plug, Black, Hole Size 1.093 in, Panel Thickness 0.172 in, POP Series | Heyco 3089 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4062 |
|
$0.0670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0992 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 28000 Factory Stock |
|
$0.0790 / $0.1525 | Buy Now |
DISTI #
HEY3089
|
DB Roberts | POP 1093 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 28000 Factory Stock |
|
$0.0790 / $0.1525 | Buy Now |