Part Details for 3089.030 by Halder Inc
Overview of 3089.030 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3089E | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP16, PLASTIC, MS-001BB, DIP-16 | |
UPD703089YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3089YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 3089.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3089.030
|
TME | Hammer, 295mm, W: 90mm, 360g, 30mm, round, SIMPLEX Min Qty: 1 | 0 |
|
$23.4300 / $24.9900 | RFQ |