Part Details for 3088-M by Davies Molding LLC
Results Overview of 3088-M by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | LM103 - Two Terminal Voltage Reference - Dual marked (7702806XA) | |
59202-G34-03-088 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
RJHSE3088A1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Price & Stock for 3088-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3088-M-ND
|
DigiKey | KNOB SMOOTH 5/16"-18 NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
951 In Stock |
|
$1.5104 / $2.7000 | Buy Now |
DISTI #
5164-3088-M
|
Mouser Electronics | Knobs & Dials Bar/T Knobs Female Insert RoHS: Compliant | 0 |
|
$1.4400 / $1.5400 | Order Now |
DISTI #
70670797
|
RS | Bar T Knobs | Davies Molding 3088-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.8400 | RFQ |
|
Onlinecomponents.com | ICBAR~BLK~5/16-18 X 1/2 FI-528 RoHS: Compliant |
498 In Stock |
|
$1.4100 / $1.6500 | Buy Now |
DISTI #
62186942
|
Verical | Knob Black Thermoplastic Min Qty: 100 Package Multiple: 100 Date Code: 2215 | Americas - 400 |
|
$1.8330 / $2.1450 | Buy Now |
|
Master Electronics | ICBAR~BLK~5/16-18 X 1/2 FI-528 RoHS: Compliant |
498 In Stock |
|
$1.4100 / $1.6500 | Buy Now |