Part Details for 3087AS by Davies Molding LLC
Overview of 3087AS by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3087AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7227
|
Newark | Icbar Blk M5X0.8X0.39[10] Fi Rohs Compliant: Yes |Davies Molding 3087AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.3280 | Buy Now |
DISTI #
3087AS-ND
|
DigiKey | KNOB SMOOTH THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101 In Stock |
|
$0.9721 / $1.6700 | Buy Now |
DISTI #
5164-3087AS
|
Mouser Electronics | Knobs & Dials Bar/T 28x18x12 | 0 |
|
$1.2600 / $1.2700 | Order Now |
DISTI #
71619203
|
RS | 28mm Diameter Thermoplastic Bar/T Knob M5x0.8 Female Insert | Davies Molding 3087AS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $1.8600 | RFQ |
|
Onlinecomponents.com | Icbar~blk~m5x0.8x0.39[10] Fi RoHS: Compliant | 0 |
|
$0.9000 / $2.1400 | Buy Now |