Part Details for 30860514 by nVent Schroff
Overview of 30860514 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30860514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1305-ND
|
DigiKey | MULTIPACPRO CVR 84HP 460MM PERF Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$46.8140 / $56.3200 | Buy Now |
DISTI #
71376766
|
RS | Subrack, Accessory, M-PRO PERF COVER PLATE X 460 | nVent SCHROFF 30860514 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3700 / $56.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5000 | Buy Now |
DISTI #
30860514
|
Avnet Abacus | Top Cover/Base Plate Perforated Aluminum 460mm Depth (Alt: 30860514) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |