Part Details for 3085 by Abbatron
Overview of 3085 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 |
Price & Stock for 3085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3703
|
Newark | Hole Plug, 31.75 Mm, Steel, Plug Hole Dia - Imperial:1.25", Plug Hole Dia - Metric:31.75Mm, Ip Rating:-, Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 3085 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
54082774
|
Verical | Steel Hole Plug RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2103 | Americas - 800 |
|
$2.2230 / $3.6920 | Buy Now |