Part Details for 30845209 by nVent Schroff
Overview of 30845209 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30845209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-30845209-ND
|
DigiKey | PERFORATED STRIP 40 HP Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8345 | Buy Now |
DISTI #
70313921
|
RS | Perforated Strip, Horizontal Rail, 40 HP, Works with Subracks, Aluminum | nVent SCHROFF 30845209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Perforated Strip, Horizontal Rail, 40 HP, Works with Subracks, Aluminum | nVent SCHROFF 30845209 RoHS: Compliant |
61 In Stock |
|
$1.9500 | Buy Now |
DISTI #
60871243
|
Verical | Perforated Strip For Centring The Shielded Plug-In Units RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2127 | Americas - 60 |
|
$2.4904 | Buy Now |
|
Master Electronics | Perforated Strip, Horizontal Rail, 40 HP, Works with Subracks, Aluminum | nVent SCHROFF 30845209 RoHS: Compliant |
61 In Stock |
|
$1.9500 | Buy Now |