Part Details for 30840-27400 by OMRON Corporation
Results Overview of 30840-27400 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30840-27400 Information
30840-27400 by OMRON Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE308401 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
10127400-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Receptacle Assembly 4LP+15S+4HP PF | |
10127400-00H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 5HVP+12S+8HP Right Angle, Press Fit |
Price & Stock for 30840-27400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3084027400
|
Avnet Americas | - Bulk (Alt: 3084027400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |